Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7094-09 | |
|---|---|
DigiKey Part Number | 5073-LCAT7094-09-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7094-09 |
Description | 9 DB FIXED ATTENUATOR N MALE TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 9dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-09 | L-com | 0 | 5073-LCAT1007-09-ND | kr.354.67000 | Parametric Equivalent |
| ATT-0219-09-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-09-NNN-02-ND | kr.1,853.93000 | Parametric Equivalent |
| PE7094-09 | Pasternack | 0 | 6099-PE7094-09-ND | kr.759.26000 | Parametric Equivalent |
| PE7612-9 | Pasternack | 4 | 6099-PE7612-9-ND | kr.773.56000 | Parametric Equivalent |
| R414709161 | Radiall USA, Inc. | 0 | 2201-R414709161-ND | kr.2,318.99600 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.505.04000 | kr.505.04 |
| Unit Price without VAT: | kr.505.04000 |
|---|---|
| Unit Price with VAT: | kr.631.30000 |






