C0402N121J050T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.486
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30.199
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.105
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75203
Datasheet

Parametric Equivalent


TDK
In Stock: 25
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.419
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98.156
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 37.994
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 6.984
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 61.140
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02199
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 66.875
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04791
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402N121J050T

DigiKey Part Number
4587-C0402N121J050TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402N121J050T
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.57mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N121J500CTWalsin Technology Corporation01292-1254-1-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN121YAGEO11.48613-AC0402JRNPO9BN121CT-NDkr.0.63000Parametric Equivalent
C0402C121J5GACAUTOKEMET30.199399-15786-1-NDkr.0.63000Parametric Equivalent
C0402C121J5GACTUKEMET44.105399-C0402C121J5GACTUCT-NDkr.0.63000Parametric Equivalent
C0402C121J5GALTUKEMET0399-C0402C121J5GALTUTR-NDkr.0.75203Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07509kr.750.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.07509
Unit Price with VAT:kr.0.09386