120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H121J050BA

DigiKey Part Number
445-1248-2-ND - Tape & Reel (TR)
445-1248-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005C0G1H121J050BA
Description
CAP CER 120PF 50V C0G 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H121J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H121J050BATDK15.235445-13787-1-NDkr.0.70000Direct
CGJ2B2C0G1H121J050BATDK6.984445-8054-1-NDkr.0.95000Upgrade
AU025A121JA72AKYOCERA AVX0AU025A121JA72A-NDkr.6.73625Direct
CL05C121JB5NNNCSamsung Electro-Mechanics01276-1640-2-NDkr.0.02199Direct
GRM1555C1H121JA01DMurata Electronics85.754490-1292-1-NDkr.0.63000Direct
In-Stock: 25
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types