
AC0402JRNPO9BN121 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN121TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN121CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15530 | kr.15.53 |
| 500 | kr.0.11222 | kr.56.11 |
| 1.000 | kr.0.09890 | kr.98.90 |
| 2.500 | kr.0.08496 | kr.212.40 |
| 5.000 | kr.0.07655 | kr.382.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06634 | kr.663.40 |
| 20.000 | kr.0.06095 | kr.1,219.00 |
| 30.000 | kr.0.05825 | kr.1,747.50 |
| 50.000 | kr.0.05526 | kr.2,763.00 |
| 70.000 | kr.0.05351 | kr.3,745.70 |
| 100.000 | kr.0.05183 | kr.5,183.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

