GCM1555C1H121JA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 66.875
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.010
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.486
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30.199
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 37.994
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 6.984
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 61.140
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06341
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01687
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H121JA16J

DigiKey Part Number
GCM1555C1H121JA16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1H121JA16J
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H121JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H121JA16DMurata Electronics66.875490-13287-1-NDkr.0.63000Parametric Equivalent
GRT1555C1H121JA02DMurata Electronics13.010490-GRT1555C1H121JA02DCT-NDkr.0.63000Parametric Equivalent
GRT1555C1H121JA02JMurata Electronics0490-GRT1555C1H121JA02JTR-NDkr.0.03672Parametric Equivalent
AC0402JRNPO9BN121YAGEO11.48613-AC0402JRNPO9BN121CT-NDkr.0.63000Parametric Equivalent
C0402C121J5GACAUTOKEMET30.199399-15786-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04791kr.2,395.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.04791
Unit Price with VAT:kr.0.05989