


H3BXT-10110-R6 | |
|---|---|
DigiKey Part Number | H3BXT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-R6 |
Description | JUMPER-H1504TR/A3049R/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.51700 | kr.35.17 |
| 30 | kr.3.18933 | kr.95.68 |
| 50 | kr.3.04780 | kr.152.39 |
| 100 | kr.2.86590 | kr.286.59 |
| 250 | kr.2.64196 | kr.660.49 |
| 500 | kr.2.48442 | kr.1,242.21 |
| 1.000 | kr.2.33634 | kr.2,336.34 |
| 2.500 | kr.2.15408 | kr.5,385.20 |
| 5.000 | kr.2.02580 | kr.10,129.00 |
| Unit Price without VAT: | kr.3.51700 |
|---|---|
| Unit Price with VAT: | kr.4.39625 |











