HxBXG-101xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBXG-101xx-Ax
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10110-A6

DigiKey Part Number
H3BXT-10110-A6-ND
Manufacturer
Manufacturer Product Number
H3BXT-10110-A6
Description
JUMPER-H1504TR/A3049A/X 10"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.50100kr.35.01
30kr.3.17433kr.95.23
50kr.3.03360kr.151.68
100kr.2.85250kr.285.25
250kr.2.62964kr.657.41
500kr.2.47284kr.1,236.42
1.000kr.2.32544kr.2,325.44
2.500kr.2.14402kr.5,360.05
5.000kr.2.01635kr.10,081.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.50100
Unit Price with VAT:kr.4.37625
Alternate Color
JUMPER-H1504TR/A3049B/X 10"
In-Stock: 0
Unit Price: kr.3.50100
JUMPER-H1504TR/A3049G/X 10"
In-Stock: 0
Unit Price: kr.3.50100
JUMPER-H1504TR/A3049L/X 10"
In-Stock: 0
Unit Price: kr.3.50100
JUMPER-H1504TR/A3049N/X 10"
In-Stock: 0
Unit Price: kr.3.50100
JUMPER-H1504TR/A3049R/X 10"
In-Stock: 0
Unit Price: kr.3.50100
Alternate Length
JUMPER-H1504TR/A3049A/X 2"
In-Stock: 0
Unit Price: kr.2.98900
JUMPER-H1504TR/A3049A/X 3"
In-Stock: 0
Unit Price: kr.3.05300
JUMPER-H1504TR/A3049A/X 4"
In-Stock: 0
Unit Price: kr.3.11700
JUMPER-H1504TR/A3049A/X 5"
In-Stock: 0
Unit Price: kr.3.18100
JUMPER-H1504TR/A3049A/X 6"
In-Stock: 0
Unit Price: kr.3.24500