


H3BXT-10110-N6 | |
|---|---|
DigiKey Part Number | H3BXT-10110-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-N6 |
Description | JUMPER-H1504TR/A3049N/X 10" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.50100 | kr.35.01 |
| 30 | kr.3.17433 | kr.95.23 |
| 50 | kr.3.03360 | kr.151.68 |
| 100 | kr.2.85250 | kr.285.25 |
| 250 | kr.2.62964 | kr.657.41 |
| 500 | kr.2.47284 | kr.1,236.42 |
| 1.000 | kr.2.32544 | kr.2,325.44 |
| 2.500 | kr.2.14402 | kr.5,360.05 |
| 5.000 | kr.2.01635 | kr.10,081.75 |
| Unit Price without VAT: | kr.3.50100 |
|---|---|
| Unit Price with VAT: | kr.4.37625 |











