


H3BXT-10110-B6 | |
|---|---|
DigiKey Part Number | H3BXT-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-B6 |
Description | JUMPER-H1504TR/A3049B/X 10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.46800 | kr.34.68 |
| 30 | kr.3.14467 | kr.94.34 |
| 50 | kr.3.00520 | kr.150.26 |
| 100 | kr.2.82570 | kr.282.57 |
| 250 | kr.2.60496 | kr.651.24 |
| 500 | kr.2.44964 | kr.1,224.82 |
| 1.000 | kr.2.30364 | kr.2,303.64 |
| 2.500 | kr.2.12392 | kr.5,309.80 |
| 5.000 | kr.1.99744 | kr.9,987.20 |
| Unit Price without VAT: | kr.3.46800 |
|---|---|
| Unit Price with VAT: | kr.4.33500 |











