


H3AAT-10108-L8 | |
|---|---|
DigiKey Part Number | H3AAT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-L8 |
Description | JUMPER-H1506TR/A3048L/H1506TR 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.99400 | kr.39.94 |
| 30 | kr.3.61800 | kr.108.54 |
| 50 | kr.3.45860 | kr.172.93 |
| 100 | kr.3.25180 | kr.325.18 |
| 250 | kr.2.99776 | kr.749.44 |
| 500 | kr.2.81908 | kr.1,409.54 |
| 1.000 | kr.2.65107 | kr.2,651.07 |
| 2.500 | kr.2.44426 | kr.6,110.65 |
| 5.000 | kr.2.29869 | kr.11,493.45 |
| Unit Price without VAT: | kr.3.99400 |
|---|---|
| Unit Price with VAT: | kr.4.99250 |











