


H3AAT-10104-N6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-N6 |
Description | JUMPER-H1506TR/A3049N/H1506TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.72500 | kr.37.25 |
| 30 | kr.3.37700 | kr.101.31 |
| 50 | kr.3.22680 | kr.161.34 |
| 100 | kr.3.03360 | kr.303.36 |
| 250 | kr.2.79656 | kr.699.14 |
| 500 | kr.2.62976 | kr.1,314.88 |
| 1.000 | kr.2.47302 | kr.2,473.02 |
| 2.500 | kr.2.28014 | kr.5,700.35 |
| 5.000 | kr.2.14433 | kr.10,721.65 |
| Unit Price without VAT: | kr.3.72500 |
|---|---|
| Unit Price with VAT: | kr.4.65625 |











