


H3AAT-10103-N6 | |
|---|---|
DigiKey Part Number | H3AAT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-N6 |
Description | JUMPER-H1506TR/A3049N/H1506TR 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.66100 | kr.36.61 |
| 30 | kr.3.31933 | kr.99.58 |
| 50 | kr.3.17180 | kr.158.59 |
| 100 | kr.2.98240 | kr.298.24 |
| 250 | kr.2.74944 | kr.687.36 |
| 500 | kr.2.58534 | kr.1,292.67 |
| 1.000 | kr.2.43123 | kr.2,431.23 |
| 2.500 | kr.2.24156 | kr.5,603.90 |
| 5.000 | kr.2.10806 | kr.10,540.30 |
| Unit Price without VAT: | kr.3.66100 |
|---|---|
| Unit Price with VAT: | kr.4.57625 |











