H3AAT-101xx-A6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3AAT-101xx-A6
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10104-A6

DigiKey Part Number
H3AAT-10104-A6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10104-A6
Description
JUMPER-H1506TR/A3049A/H1506TR 4"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.72500kr.37.25
30kr.3.37700kr.101.31
50kr.3.22680kr.161.34
100kr.3.03360kr.303.36
250kr.2.79656kr.699.14
500kr.2.62976kr.1,314.88
1.000kr.2.47302kr.2,473.02
2.500kr.2.28014kr.5,700.35
5.000kr.2.14433kr.10,721.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.72500
Unit Price with VAT:kr.4.65625
Alternate Color
JUMPER-H1506TR/A3049B/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.72500
JUMPER-H1506TR/A3049G/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.72500
JUMPER-H1506TR/A3049L/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.72500
JUMPER-H1506TR/A3049N/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.72500
JUMPER-H1506TR/A3049R/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.72500
Alternate Length
JUMPER-H1506TR/A3049A/H1506TR 2"
In-Stock: 0
Unit Price: kr.3.59700
JUMPER-H1506TR/A3049A/H1506TR 3"
In-Stock: 0
Unit Price: kr.3.66100
JUMPER-H1506TR/A3049A/H1506TR 5"
In-Stock: 0
Unit Price: kr.3.78200
JUMPER-H1506TR/A3049A/H1506TR 6"
In-Stock: 0
Unit Price: kr.3.84600
JUMPER-H1506TR/A3049A/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.97400