


H3AAT-10104-G6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-G6 |
Description | JUMPER-H1506TR/A3049G/H1506TR 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.69000 | kr.36.90 |
| 30 | kr.3.34533 | kr.100.36 |
| 50 | kr.3.19660 | kr.159.83 |
| 100 | kr.3.00520 | kr.300.52 |
| 250 | kr.2.77032 | kr.692.58 |
| 500 | kr.2.60510 | kr.1,302.55 |
| 1.000 | kr.2.44984 | kr.2,449.84 |
| 2.500 | kr.2.25876 | kr.5,646.90 |
| 5.000 | kr.2.12423 | kr.10,621.15 |
| Unit Price without VAT: | kr.3.69000 |
|---|---|
| Unit Price with VAT: | kr.4.61250 |











