


H3AAT-10105-G6 | |
|---|---|
DigiKey Part Number | H3AAT-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-G6 |
Description | JUMPER-H1506TR/A3049G/H1506TR 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.78200 | kr.37.82 |
| 30 | kr.3.43267 | kr.102.98 |
| 50 | kr.3.28060 | kr.164.03 |
| 100 | kr.3.08480 | kr.308.48 |
| 250 | kr.2.84392 | kr.710.98 |
| 500 | kr.2.67418 | kr.1,337.09 |
| 1.000 | kr.2.51482 | kr.2,514.82 |
| 2.500 | kr.2.31864 | kr.5,796.60 |
| 5.000 | kr.2.18056 | kr.10,902.80 |
| Unit Price without VAT: | kr.3.78200 |
|---|---|
| Unit Price with VAT: | kr.4.72750 |











