


H3AAT-10102-A6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-A6 |
Description | JUMPER-H1506TR/A3049A/H1506TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.56300 | kr.35.63 |
| 30 | kr.3.23133 | kr.96.94 |
| 50 | kr.3.08760 | kr.154.38 |
| 100 | kr.2.90310 | kr.290.31 |
| 250 | kr.2.67648 | kr.669.12 |
| 500 | kr.2.51686 | kr.1,258.43 |
| 1.000 | kr.2.36679 | kr.2,366.79 |
| 2.500 | kr.2.18220 | kr.5,455.50 |
| 5.000 | kr.2.05223 | kr.10,261.15 |
| Unit Price without VAT: | kr.3.56300 |
|---|---|
| Unit Price with VAT: | kr.4.45375 |











