
H2BBT-10105-A6 | |
|---|---|
DigiKey Part Number | H2BBT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-A6 |
Description | JUMPER-H1500TR/A3049A/H1500TR 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.46800 | kr.34.68 |
| 30 | kr.3.14267 | kr.94.28 |
| 50 | kr.3.00380 | kr.150.19 |
| 100 | kr.2.82380 | kr.282.38 |
| 250 | kr.2.60344 | kr.650.86 |
| 500 | kr.2.44826 | kr.1,224.13 |
| 1.000 | kr.2.30224 | kr.2,302.24 |
| 2.500 | kr.2.12266 | kr.5,306.65 |
| 5.000 | kr.1.99624 | kr.9,981.20 |
| Unit Price without VAT: | kr.3.46800 |
|---|---|
| Unit Price with VAT: | kr.4.33500 |











