
H2BBT-10103-L4 | |
|---|---|
DigiKey Part Number | H2BBT-10103-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-L4 |
Description | JUMPER-H1500TR/A2015L/H1500TR 3" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.32200 | kr.33.22 |
| 30 | kr.3.01567 | kr.90.47 |
| 50 | kr.2.88080 | kr.144.04 |
| 100 | kr.2.70910 | kr.270.91 |
| 250 | kr.2.49720 | kr.624.30 |
| 500 | kr.2.34834 | kr.1,174.17 |
| 1.000 | kr.2.20835 | kr.2,208.35 |
| 2.500 | kr.2.03608 | kr.5,090.20 |
| 5.000 | kr.1.91481 | kr.9,574.05 |
| Unit Price without VAT: | kr.3.32200 |
|---|---|
| Unit Price with VAT: | kr.4.15250 |











