
H2BBT-10104-L4 | |
|---|---|
DigiKey Part Number | H2BBT-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-L4 |
Description | JUMPER-H1500TR/A2015L/H1500TR 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.37900 | kr.33.79 |
| 30 | kr.3.06633 | kr.91.99 |
| 50 | kr.2.93160 | kr.146.58 |
| 100 | kr.2.75600 | kr.275.60 |
| 250 | kr.2.54056 | kr.635.14 |
| 500 | kr.2.38904 | kr.1,194.52 |
| 1.000 | kr.2.24664 | kr.2,246.64 |
| 2.500 | kr.2.07140 | kr.5,178.50 |
| 5.000 | kr.1.94803 | kr.9,740.15 |
| Unit Price without VAT: | kr.3.37900 |
|---|---|
| Unit Price with VAT: | kr.4.22375 |











