
H2BBT-10103-B4 | |
|---|---|
DigiKey Part Number | H2BBT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-B4 |
Description | JUMPER-H1500TR/A2015B/H1500TR 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.46800 | kr.34.68 |
| 30 | kr.3.20800 | kr.96.24 |
| 50 | kr.3.09400 | kr.154.70 |
| 100 | kr.2.94560 | kr.294.56 |
| 250 | kr.2.76068 | kr.690.17 |
| 500 | kr.2.62882 | kr.1,314.41 |
| 1.000 | kr.2.50322 | kr.2,503.22 |
| 2.500 | kr.2.34646 | kr.5,866.15 |
| 5.000 | kr.2.23448 | kr.11,172.40 |
| Unit Price without VAT: | kr.3.46800 |
|---|---|
| Unit Price with VAT: | kr.4.33500 |











