
H2BBT-10108-L4 | |
|---|---|
DigiKey Part Number | H2BBT-10108-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-L4 |
Description | JUMPER-H1500TR/A2015L/H1500TR 8" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.61400 | kr.36.14 |
| 30 | kr.3.27567 | kr.98.27 |
| 50 | kr.3.12940 | kr.156.47 |
| 100 | kr.2.94300 | kr.294.30 |
| 250 | kr.2.71328 | kr.678.32 |
| 500 | kr.2.55134 | kr.1,275.67 |
| 1.000 | kr.2.39925 | kr.2,399.25 |
| 2.500 | kr.2.21208 | kr.5,530.20 |
| 5.000 | kr.2.08033 | kr.10,401.65 |
| Unit Price without VAT: | kr.3.61400 |
|---|---|
| Unit Price with VAT: | kr.4.51750 |











