
H2BBT-10102-B4 | |
---|---|
DigiKey Part Number | H2BBT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-B4 |
Description | JUMPER-H1500TR/A2015B/H1500TR 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.29600 | kr.32.96 |
30 | kr.2.99100 | kr.89.73 |
50 | kr.2.85820 | kr.142.91 |
100 | kr.2.68740 | kr.268.74 |
250 | kr.2.47704 | kr.619.26 |
500 | kr.2.32934 | kr.1,164.67 |
1.000 | kr.2.19053 | kr.2,190.53 |
2.500 | kr.2.01964 | kr.5,049.10 |
5.000 | kr.1.89934 | kr.9,496.70 |
Unit Price without VAT: | kr.3.29600 |
---|---|
Unit Price with VAT: | kr.4.12000 |









