
H2BBT-10106-B4 | |
---|---|
DigiKey Part Number | H2BBT-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-B4 |
Description | JUMPER-H1500TR/A2015B/H1500TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.53300 | kr.35.33 |
30 | kr.3.20200 | kr.96.06 |
50 | kr.3.05920 | kr.152.96 |
100 | kr.2.87680 | kr.287.68 |
250 | kr.2.65192 | kr.662.98 |
500 | kr.2.49382 | kr.1,246.91 |
1.000 | kr.2.34509 | kr.2,345.09 |
2.500 | kr.2.16218 | kr.5,405.45 |
5.000 | kr.2.03338 | kr.10,166.90 |
Unit Price without VAT: | kr.3.53300 |
---|---|
Unit Price with VAT: | kr.4.41625 |









