
H2ABT-10105-W4 | |
---|---|
DigiKey Part Number | H2ABT-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-W4 |
Description | JUMPER-H1502TR/A2015W/H1500TR 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.57800 | kr.35.78 |
30 | kr.3.24467 | kr.97.34 |
50 | kr.3.10020 | kr.155.01 |
100 | kr.2.91460 | kr.291.46 |
250 | kr.2.68696 | kr.671.74 |
500 | kr.2.52672 | kr.1,263.36 |
1.000 | kr.2.37613 | kr.2,376.13 |
2.500 | kr.2.19077 | kr.5,476.93 |
5.000 | kr.2.06029 | kr.10,301.45 |
Unit Price without VAT: | kr.3.57800 |
---|---|
Unit Price with VAT: | kr.4.47250 |









