
H2ABT-10104-W4 | |
---|---|
DigiKey Part Number | H2ABT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-W4 |
Description | JUMPER-H1502TR/A2015W/H1500TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.52000 | kr.35.20 |
30 | kr.3.19133 | kr.95.74 |
50 | kr.3.05020 | kr.152.51 |
100 | kr.2.86720 | kr.286.72 |
250 | kr.2.64344 | kr.660.86 |
500 | kr.2.48576 | kr.1,242.88 |
1.000 | kr.2.33760 | kr.2,337.60 |
2.500 | kr.2.15526 | kr.5,388.15 |
5.000 | kr.2.02691 | kr.10,134.55 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |









