
H2ABT-10103-W4 | |
---|---|
DigiKey Part Number | H2ABT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-W4 |
Description | JUMPER-H1502TR/A2015W/H1500TR 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.46200 | kr.34.62 |
30 | kr.3.13800 | kr.94.14 |
50 | kr.2.99900 | kr.149.95 |
100 | kr.2.82050 | kr.282.05 |
250 | kr.2.59992 | kr.649.98 |
500 | kr.2.44480 | kr.1,222.40 |
1.000 | kr.2.29907 | kr.2,299.07 |
2.500 | kr.2.11970 | kr.5,299.25 |
5.000 | kr.1.99346 | kr.9,967.30 |
Unit Price without VAT: | kr.3.46200 |
---|---|
Unit Price with VAT: | kr.4.32750 |









