
H2ABT-10102-W4 | |
---|---|
DigiKey Part Number | H2ABT-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-W4 |
Description | JUMPER-H1502TR/A2015W/H1500TR 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.40500 | kr.34.05 |
30 | kr.3.08700 | kr.92.61 |
50 | kr.2.94920 | kr.147.46 |
100 | kr.2.77310 | kr.277.31 |
250 | kr.2.55616 | kr.639.04 |
500 | kr.2.40372 | kr.1,201.86 |
1.000 | kr.2.26042 | kr.2,260.42 |
2.500 | kr.2.08410 | kr.5,210.25 |
5.000 | kr.1.95996 | kr.9,799.80 |
Unit Price without VAT: | kr.3.40500 |
---|---|
Unit Price with VAT: | kr.4.25625 |









