Yellow 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10106-Y8

DigiKey Part Number
H2ABG-10106-Y8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10106-Y8
Description
JUMPER-H1503TR/A3048Y/H1501TR 6"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.69200kr.46.92
30kr.4.25400kr.127.62
50kr.4.06520kr.203.26
100kr.3.82240kr.382.24
250kr.3.52376kr.880.94
500kr.3.31366kr.1,656.83
1.000kr.3.11617kr.3,116.17
2.500kr.2.87311kr.7,182.78
5.000kr.2.70203kr.13,510.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.69200
Unit Price with VAT:kr.5.86500
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.69200
JUMPER-H1503TR/A3048B/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.69200
JUMPER-H1503TR/A3048G/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.69200
JUMPER-H1503TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.69200
JUMPER-H1503TR/A3048N/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.69200
Alternate Length
JUMPER-H1503TR/A3048Y/H1501TR 2"
In-Stock: 0
Unit Price: kr.4.43800
JUMPER-H1503TR/A3048Y/H1501TR 3"
In-Stock: 0
Unit Price: kr.4.50100
JUMPER-H1503TR/A3048Y/H1501TR 4"
In-Stock: 0
Unit Price: kr.4.56500
JUMPER-H1503TR/A3048Y/H1501TR 5"
In-Stock: 0
Unit Price: kr.4.62800
JUMPER-H1503TR/A3048Y/H1501TR 8"
In-Stock: 0
Unit Price: kr.4.81800
Assembly Component