
H2ABG-10104-Y8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1501TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.56500 | kr.45.65 |
| 30 | kr.4.14000 | kr.124.20 |
| 50 | kr.3.95620 | kr.197.81 |
| 100 | kr.3.71970 | kr.371.97 |
| 250 | kr.3.42892 | kr.857.23 |
| 500 | kr.3.22452 | kr.1,612.26 |
| 1.000 | kr.3.03230 | kr.3,032.30 |
| 2.500 | kr.2.79584 | kr.6,989.60 |
| 5.000 | kr.2.62934 | kr.13,146.70 |
| Unit Price without VAT: | kr.4.56500 |
|---|---|
| Unit Price with VAT: | kr.5.70625 |











