
H2ABG-10102-Y8 | |
|---|---|
DigiKey Part Number | H2ABG-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1501TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.43800 | kr.44.38 |
| 30 | kr.4.02367 | kr.120.71 |
| 50 | kr.3.84580 | kr.192.29 |
| 100 | kr.3.61630 | kr.361.63 |
| 250 | kr.3.33384 | kr.833.46 |
| 500 | kr.3.13514 | kr.1,567.57 |
| 1.000 | kr.2.94816 | kr.2,948.16 |
| 2.500 | kr.2.71824 | kr.6,795.60 |
| 5.000 | kr.2.55636 | kr.12,781.80 |
| Unit Price without VAT: | kr.4.43800 |
|---|---|
| Unit Price with VAT: | kr.5.54750 |











