
H2ABG-10103-Y8 | |
|---|---|
DigiKey Part Number | H2ABG-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1501TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.50100 | kr.45.01 |
| 30 | kr.4.08300 | kr.122.49 |
| 50 | kr.3.90040 | kr.195.02 |
| 100 | kr.3.66770 | kr.366.77 |
| 250 | kr.3.38152 | kr.845.38 |
| 500 | kr.3.17990 | kr.1,589.95 |
| 1.000 | kr.2.99026 | kr.2,990.26 |
| 2.500 | kr.2.75706 | kr.6,892.65 |
| 5.000 | kr.2.59287 | kr.12,964.35 |
| Unit Price without VAT: | kr.4.50100 |
|---|---|
| Unit Price with VAT: | kr.5.62625 |











