140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8-140S-SV(22)

DigiKey Part Number
26-FX8-140S-SV(22)TR-ND - Tape & Reel (TR)
26-FX8-140S-SV(22)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX8-140S-SV(22)
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8-140S-SV(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm, 4mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.089" (2.26mm)
Number of Positions
140
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8-140S-SV(23)Hirose Electric Co Ltd3.0005494-FX8-140S-SV(23)TR-NDkr.22.94446Similar
In-Stock: 828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.38.10000kr.38.10
10kr.32.39700kr.323.97
25kr.30.36880kr.759.22
50kr.28.91800kr.1,445.90
100kr.27.53780kr.2,753.78
250kr.26.09340kr.6,523.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.10553kr.27,105.53
2.000kr.25.81338kr.51,626.76
Manufacturers Standard Package
Unit Price without VAT:kr.38.10000
Unit Price with VAT:kr.47.62500