Similar



FX8-140P-SV1(93) | |
|---|---|
DigiKey Part Number | FX8-140P-SV1(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV1(93) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140P-SV1(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-140P-SV1(92) | Hirose Electric Co Ltd | 0 | FX8-140P-SV1(92)-ND | kr.17.77083 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.40592 | kr.20,405.92 |
| Unit Price without VAT: | kr.20.40592 |
|---|---|
| Unit Price with VAT: | kr.25.50740 |



