


FX8-140P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8-140P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8-140P-SV(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140P-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.112" (2.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.26.71000 | kr.267.10 |
| 25 | kr.24.62720 | kr.615.68 |
| 50 | kr.23.15740 | kr.1,157.87 |
| 100 | kr.21.77600 | kr.2,177.60 |
| 250 | kr.20.07752 | kr.5,019.38 |
| 500 | kr.18.88154 | kr.9,440.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.41291 | kr.22,412.91 |
| 2.000 | kr.21.34434 | kr.42,688.68 |
| 3.000 | kr.20.74328 | kr.62,229.84 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |



