Similar



FX8-140P-SV1(91) | |
|---|---|
DigiKey Part Number | H10696-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV1(91) |
Description | CONN HDR 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140P-SV1(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-140P-SV1(71) | Hirose Electric Co Ltd | 0 | FX8-140P-SV1(71)-ND | kr.23.26583 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.24.51000 | kr.245.10 |
| 30 | kr.22.68033 | kr.680.41 |
| 50 | kr.21.87800 | kr.1,093.90 |
| 100 | kr.20.83260 | kr.2,083.26 |
| 250 | kr.19.52820 | kr.4,882.05 |
| 500 | kr.18.59636 | kr.9,298.18 |
| 1.000 | kr.17.70933 | kr.17,709.33 |
| 2.500 | kr.16.60175 | kr.41,504.38 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |













