FX6-60S-0.8SV2(91) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 11
Unit Price: kr.39.31000
Datasheet
Image for FX6-60S-0.8SV2(91) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6-60S-0.8SV2(91)

DigiKey Part Number
FX6-60S-0.8SV2(91)-ND
Manufacturer
Manufacturer Product Number
FX6-60S-0.8SV2(91)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6-60S-0.8SV2(91) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
7mm, 8mm, 9mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.236" (6.00mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX6-60S-0.8SV2(71)Hirose Electric Co Ltd11H10812-NDkr.39.31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
16kr.28.34375kr.453.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.34375
Unit Price with VAT:kr.35.42969