60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6A-60P-0.8SV1(71)

DigiKey Part Number
H10800-ND
Manufacturer
Manufacturer Product Number
FX6A-60P-0.8SV1(71)
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6A-60P-0.8SV1(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
6mm, 8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.236" (6.00mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
16kr.24.04438kr.384.71
32kr.22.89719kr.732.71
64kr.21.80359kr.1,395.43
112kr.20.95884kr.2,347.39
256kr.19.77113kr.5,061.41
512kr.18.82770kr.9,639.78
1.008kr.17.94962kr.18,093.22
2.512kr.16.83076kr.42,278.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750