



FX6-60P-0.8SV(71) | |
---|---|
DigiKey Part Number | H10787-ND |
Manufacturer | |
Manufacturer Product Number | FX6-60P-0.8SV(71) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-60P-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.14000 | kr.27.14 |
16 | kr.22.32375 | kr.357.18 |
32 | kr.21.25813 | kr.680.26 |
64 | kr.20.24203 | kr.1,295.49 |
112 | kr.19.45830 | kr.2,179.33 |
256 | kr.18.35551 | kr.4,699.01 |
512 | kr.17.47949 | kr.8,949.50 |
1.008 | kr.16.66419 | kr.16,797.50 |
2.512 | kr.15.62550 | kr.39,251.26 |
Unit Price without VAT: | kr.27.14000 |
---|---|
Unit Price with VAT: | kr.33.92500 |