60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6-60S-0.8SV2(71)

DigiKey Part Number
H10812-ND
Manufacturer
Manufacturer Product Number
FX6-60S-0.8SV2(71)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6-60S-0.8SV2(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
7mm, 8mm, 9mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.236" (6.00mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.31000kr.39.31
16kr.32.29438kr.516.71
32kr.30.75094kr.984.03
64kr.29.28281kr.1,874.10
112kr.28.14902kr.3,152.69
256kr.26.55395kr.6,797.81
512kr.25.28744kr.12,947.17
1.008kr.24.10822kr.24,301.09
2.512kr.22.60568kr.56,785.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.31000
Unit Price with VAT:kr.49.13750