100 Position Plug Connector Board to Board Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Plug Connector Board to Board Through Hole Solder
H10590-ND
H10590-ND

FX2CA2-100P-1.27DSA(71)

DigiKey Part Number
H10590-ND
Manufacturer
Manufacturer Product Number
FX2CA2-100P-1.27DSA(71)
Description
CONN HEADER VERT 100POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2CA2-100P-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Plug
Base Product Number
Number of Positions
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.51.67000kr.51.67
10kr.43.90500kr.439.05
40kr.39.80725kr.1,592.29
80kr.37.90688kr.3,032.55
120kr.36.83808kr.4,420.57
280kr.34.70107kr.9,716.30
520kr.33.21915kr.17,273.96
1.000kr.31.72282kr.31,722.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.67000
Unit Price with VAT:kr.64.58750