



FX2-100S-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10644-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100S-1.27DS(71) |
Description | CONN BTB RCPT 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100S-1.27DS(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.52.25400 | kr.522.54 |
| 35 | kr.47.82886 | kr.1,674.01 |
| 70 | kr.45.54571 | kr.3,188.20 |
| 105 | kr.44.26048 | kr.4,647.35 |
| 280 | kr.41.30282 | kr.11,564.79 |
| 525 | kr.39.51221 | kr.20,743.91 |
| 1.015 | kr.37.71850 | kr.38,284.28 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |










