



FX2-100S-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10536-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100S-1.27SV(71) |
Description | CONN RCPT 100POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100S-1.27SV(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 20 | kr.40.34450 | kr.806.89 |
| 40 | kr.38.41725 | kr.1,536.69 |
| 60 | kr.37.33317 | kr.2,239.99 |
| 100 | kr.36.01120 | kr.3,601.12 |
| 260 | kr.33.66419 | kr.8,752.69 |
| 500 | kr.32.14710 | kr.16,073.55 |
| 1.000 | kr.30.61434 | kr.30,614.34 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |










