100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
FX2-100S-1.27DSL(71)
FX2-100S-1.27DSL(71)

FX2-100S-1.27DSL(71)

DigiKey Part Number
H123315-ND
Manufacturer
Manufacturer Product Number
FX2-100S-1.27DSL(71)
Description
CONN BTB RCPT 100POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-100S-1.27DSL(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tube
Type
Board to Board
Part Status
Active
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
7.87µin (0.200µm)
Number of Positions
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.24000kr.61.24
10kr.52.03900kr.520.39
35kr.47.63143kr.1,667.10
70kr.45.35729kr.3,175.01
105kr.44.07867kr.4,628.26
280kr.41.13232kr.11,517.05
525kr.39.34966kr.20,658.57
1.015kr.37.56315kr.38,126.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.24000
Unit Price with VAT:kr.76.55000