



FX2CA-60P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10569-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-60P-1.27DSA(71) |
Description | CONN HEADER VERT 60POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-60P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.29.55100 | kr.295.51 |
| 25 | kr.27.69560 | kr.692.39 |
| 60 | kr.26.03633 | kr.1,562.18 |
| 120 | kr.24.79258 | kr.2,975.11 |
| 300 | kr.23.24073 | kr.6,972.22 |
| 540 | kr.22.29696 | kr.12,040.36 |
| 1.020 | kr.21.31937 | kr.21,745.76 |
| 2.520 | kr.20.00285 | kr.50,407.18 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |









