FX2BA-60SA-1.27R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2BA-60SA-1.27R

DigiKey Part Number
H4353-ND
Manufacturer
Manufacturer Product Number
FX2BA-60SA-1.27R
Description
CONN SOCKET 60POS 1.27MM (4PCS)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-60SA-1.27R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
60
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.51.78000kr.51.78
10kr.43.98700kr.439.87
25kr.41.23400kr.1,030.85
60kr.38.76167kr.2,325.70
120kr.36.91150kr.4,429.38
300kr.34.60160kr.10,380.48
540kr.33.19693kr.17,926.34
1.020kr.31.74155kr.32,376.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.78000
Unit Price with VAT:kr.64.72500