



FX2C-60S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10596-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-60S-1.27DSA(71) |
Description | CONN RECEPT VERT 60POS 1.27MM |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-60S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.00700 | kr.260.07 |
| 25 | kr.24.37840 | kr.609.46 |
| 60 | kr.22.91700 | kr.1,375.02 |
| 120 | kr.21.82283 | kr.2,618.74 |
| 300 | kr.20.45663 | kr.6,136.99 |
| 540 | kr.19.62581 | kr.10,597.94 |
| 1.020 | kr.18.76522 | kr.19,140.52 |
| 2.520 | kr.17.60636 | kr.44,368.03 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |










