60 Position Receptacle Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Receptacle Connector Surface Mount Solder
FX2-60S-1.27SV(71)
FX2-60S-1.27SV(71)

FX2-60S-1.27SV(71)

DigiKey Part Number
H10533-ND
Manufacturer
Manufacturer Product Number
FX2-60S-1.27SV(71)
Description
CONN RECEPT STR 60POS 1.27MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-60S-1.27SV(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
60
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.45.33000kr.45.33
10kr.38.50900kr.385.09
40kr.34.91925kr.1,396.77
80kr.33.25175kr.2,660.14
120kr.32.31392kr.3,877.67
280kr.30.43925kr.8,522.99
520kr.29.13913kr.15,152.35
1.000kr.27.82651kr.27,826.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.33000
Unit Price with VAT:kr.56.66250