
FX2C2-60P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10560-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-60P-1.27DSA(71) |
Description | CONN HEADER VERT 60POS 1.27MM |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-60P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.28.29500 | kr.282.95 |
| 25 | kr.26.52400 | kr.663.10 |
| 60 | kr.24.93317 | kr.1,495.99 |
| 120 | kr.23.74275 | kr.2,849.13 |
| 300 | kr.22.25657 | kr.6,676.97 |
| 540 | kr.21.35276 | kr.11,530.49 |
| 1.020 | kr.20.41648 | kr.20,824.81 |
| 2.520 | kr.19.15578 | kr.48,272.57 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |









