
FX2C1-60P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10551-ND |
Manufacturer | |
Manufacturer Product Number | FX2C1-60P-1.27DSA(71) |
Description | CONN HEADER VERT 60POS 1.27MM |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C1-60P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.24.44500 | kr.1,466.70 |
| Unit Price without VAT: | kr.24.44500 |
|---|---|
| Unit Price with VAT: | kr.30.55625 |









