fx2c1-100p-1.27dsa(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2C1-100P-1.27DSA(71)

DigiKey Part Number
H10554-ND
Manufacturer
Manufacturer Product Number
FX2C1-100P-1.27DSA(71)
Description
CONN HEADER VERT 100POS 1.27MM
Customer Reference
Detailed Description
100 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2C1-100P-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.30.76325kr.1,230.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.76325
Unit Price with VAT:kr.38.45406